Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Metal Oxide Film | |
Resistance (Ohms) | 62 ~ 7.5k | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Features | Flame Retardant Coating, Safety | |
Quantity | 255 Pieces (51 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.24000 | ¥315.24 |
10 | ¥273.65000 | ¥2,736.50 |