


Category | Power (Watts) 1W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Flame Retardant Coating, Safety |
Packaging Bag | Quantity 255 Pieces (51 Values - 5 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Metal Oxide Film | Packages Included Axial |
Resistance (Ohms) 8.2k ~ 1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥319.22000 | ¥319.22 |
| 10 | ¥277.27600 | ¥2,772.76 |
| Part Number | Description | Quantity |
|---|---|---|
| RSF100JB-73-470K | RES 470K OHM 5% 1W AXIAL | 5 |
| RSF100JB-73-10K | RES 10K OHM 5% 1W AXIAL | 5 |
| RSF100JB-73-100K | RES 100K OHM 5% 1W AXIAL | 5 |
| RSF100JB-73-1M | RES 1M OHM 5% 1W AXIAL | 5 |
| RSF100JB-73-150K | RES 150K OHM 5% 1W AXIAL | 5 |










