
RSF100JB-73-10K | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-10K-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-10K |
Description | RES 10K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-10K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.98400 | ¥9.84 |
| 25 | ¥0.82680 | ¥20.67 |
| 50 | ¥0.72940 | ¥36.47 |
| 100 | ¥0.64590 | ¥64.59 |
| 250 | ¥0.55376 | ¥138.44 |
| 500 | ¥0.49620 | ¥248.10 |
| 2,000 | ¥0.40569 | ¥811.38 |
| 6,000 | ¥0.35214 | ¥2,112.84 |


