
ROX2SJ10K | |
|---|---|
DigiKey Part Number | A106001CT-ND - Cut Tape (CT) A106001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ10K |
Description | RES 10K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ10K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.46400 | ¥14.64 |
| 25 | ¥1.23400 | ¥30.85 |
| 50 | ¥1.09000 | ¥54.50 |
| 100 | ¥0.96840 | ¥96.84 |
| 250 | ¥0.83428 | ¥208.57 |
| 500 | ¥0.75026 | ¥375.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.67888 | ¥678.88 |
| 2,000 | ¥0.61814 | ¥1,236.28 |
| 3,000 | ¥0.58695 | ¥1,760.85 |
| 5,000 | ¥0.55164 | ¥2,758.20 |
| 7,000 | ¥0.53059 | ¥3,714.13 |
| 10,000 | ¥0.51003 | ¥5,100.30 |

