


Category | Resistance (Ohms) 1.1 ~ 910k |
Manufacturer YAGEO | Power (Watts) 1/2W |
Series | Tolerance ±5% |
Packaging Bag | Quantity 360 Pieces (72 Values - 5 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Carbon Film | Packages Included Axial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥342.38000 | ¥342.38 |
| 10 | ¥297.37300 | ¥2,973.73 |
| Part Number | Description | Quantity |
|---|---|---|
| CFR-50JB-52-510R | RES 510 OHM 5% 1/2W AXIAL | 5 |
| CFR-50JB-52-2K | RES 2K OHM 5% 1/2W AXIAL | 5 |
| CFR-50JB-52-750R | RES 750 OHM 5% 1/2W AXIAL | 5 |
| CFR-50JB-52-2K4 | RES 2.4K OHM 5% 1/2W AXIAL | 5 |
| CFR-50JB-52-620R | RES 620 OHM 5% 1/2W AXIAL | 5 |











