


Category | Resistance (Ohms) 1.1 ~ 910k |
Manufacturer YAGEO | Power (Watts) 1/4W |
Series | Tolerance ±5% |
Packaging Bag | Quantity 360 Pieces (72 Values - 5 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Carbon Film | Packages Included Axial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥330.88000 | ¥330.88 |
| 10 | ¥287.39900 | ¥2,873.99 |
| Part Number | Description | Quantity |
|---|---|---|
| CFR-25JB-52-5K1 | RES 5.1K OHM 5% 1/4W AXIAL | 5 |
| CFR-25JB-52-200R | RES 200 OHM 5% 1/4W AXIAL | 5 |
| CFR-25JB-52-510R | RES 510 OHM 5% 1/4W AXIAL | 5 |
| CFR-25JB-52-3K | RES 3K OHM 5% 1/4W AXIAL | 5 |
| CFR-25JB-52-200K | RES 200K OHM 5% 1/4W AXIAL | 5 |











