
CFR-25JB-52-5K1 | |
|---|---|
DigiKey Part Number | 5.1KQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-5K1 |
Description | RES 5.1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-5K1 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.28100 | ¥2.81 |
| 25 | ¥0.23480 | ¥5.87 |
| 50 | ¥0.20340 | ¥10.17 |
| 100 | ¥0.17950 | ¥17.95 |
| 250 | ¥0.15152 | ¥37.88 |
| 500 | ¥0.13448 | ¥67.24 |
| 1,000 | ¥0.11975 | ¥119.75 |
| 5,000 | ¥0.09355 | ¥467.75 |



