
Category | Resistance (Ohms) 1 ~ 1M |
Manufacturer YAGEO | Power (Watts) 0.25W, 1/4W |
Series | Tolerance ±5% |
Packaging Bulk | Quantity 4225 Pieces (169 Values - 25 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Carbon Film | Packages Included Axial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥844.51000 | ¥844.51 |
| 10 | ¥733.36100 | ¥7,333.61 |
| Part Number | Description | Quantity |
|---|---|---|
| CFR-25JB-52-1K | RES 1K OHM 5% 1/4W AXIAL | 25 |
| CFR-25JB-52-10K | RES 10K OHM 5% 1/4W AXIAL | 25 |
| CFR-25JB-52-4K7 | RES 4.7K OHM 5% 1/4W AXIAL | 25 |
| CFR-25JB-52-100K | RES 100K OHM 5% 1/4W AXIAL | 25 |
| CFR-25JB-52-470R | RES 470 OHM 5% 1/4W AXIAL | 25 |









