


RES KIT LR1RS | |
|---|---|
DigiKey Part Number | 1712-RESKITLR1RS-ND |
Manufacturer | |
Manufacturer Product Number | RES KIT LR1RS |
Description | RS LR1 RESISTOR KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 1 ~ 10M Ohm ±1% 1/2W Through Hole 5000 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Power (Watts) 1/2W |
Manufacturer TE Connectivity Passive Product | Tolerance ±1% |
Series | Quantity 5000 Pieces (Assorted Per Value) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Packages Included Axial |
Kit Type Thin Film | Base Product Number |
Resistance (Ohms) 1 ~ 10M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,490.27000 | ¥3,490.27 |
| 10 | ¥2,729.26400 | ¥27,292.64 |
| 25 | ¥2,524.13840 | ¥63,103.46 |









