
Category | Resistance (Ohms) 1 ~ 910k |
Manufacturer YAGEO | Power (Watts) 0.5W, 1/2W |
Series | Tolerance ±5% |
Packaging Bulk | Quantity 4225 Pieces (169 Values - 25 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Carbon Film | Packages Included Axial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥980.41000 | ¥980.41 |
| 10 | ¥851.31300 | ¥8,513.13 |
| Part Number | Description | Quantity |
|---|---|---|
| CFR-50JB-52-10K | RES 10K OHM 5% 1/2W AXIAL | 25 |
| CFR-50JB-52-120R | RES 120 OHM 5% 1/2W AXIAL | 25 |
| CFR-50JB-52-100R | RES 100 OHM 5% 1/2W AXIAL | 25 |
| CFR-50JB-52-1K | RES 1K OHM 5% 1/2W AXIAL | 25 |
| CFR-50JB-52-2K2 | RES 2.2K OHM 5% 1/2W AXIAL | 25 |









