2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JB-52-2K2

DigiKey Part Number
2.2KH-ND
Manufacturer
Manufacturer Product Number
CFR-50JB-52-2K2
Description
RES 2.2K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-50JB-52-2K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-50JR-52-2K2YAGEO9,69913-CFR-50JR-52-2K2CT-ND¥0.83000Parametric Equivalent
CFR-50JT-52-2K2YAGEO6,99913-CFR-50JT-52-2K2CT-ND¥0.83000Parametric Equivalent
In-Stock: 2,729
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.38000¥3.80
25¥0.32080¥8.02
50¥0.27960¥13.98
100¥0.24640¥24.64
250¥0.20908¥52.27
500¥0.18574¥92.87
1,000¥0.16590¥165.90
5,000¥0.13053¥652.65
Manufacturers Standard Package