
CFR-25JB-52-3K | |
|---|---|
DigiKey Part Number | 3.0KQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-3K |
Description | RES 3K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-3K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.29800 | ¥2.98 |
| 25 | ¥0.24480 | ¥6.12 |
| 50 | ¥0.21500 | ¥10.75 |
| 100 | ¥0.18940 | ¥18.94 |
| 250 | ¥0.16012 | ¥40.03 |
| 500 | ¥0.14208 | ¥71.04 |
| 1,000 | ¥0.12661 | ¥126.61 |
| 5,000 | ¥0.09894 | ¥494.70 |



