Manual Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance Battery Test Function Features Auto Off, Backlight, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM325

DigiKey Part Number
1742-MM325-ND
Manufacturer
Manufacturer Product Number
MM325
Description
DIGITAL MULTIMETER MAN RANGE 600
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Manual Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance Battery Test Function Features Auto Off, Backlight, Hold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Voltage, Current, Resistance
Manufacturer
Klein Tools, Inc.
Functions, Extra
Battery Test
Packaging
Bulk
Features
Auto Off, Backlight, Hold
Part Status
Active
Ranging
Manual
Style
Handheld
Response
Average
Type
Digital (DMM)
Ratings
CAT III 600V
Display Type
LCD
Includes
Battery, Cables, Case, Manual
Display Count
2000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥328.73000¥328.73
5¥313.79600¥1,568.98
10¥307.57800¥3,075.78
25¥299.54920¥7,488.73
50¥293.61300¥14,680.65
100¥289.20180¥28,920.18
Manufacturers Standard Package