Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM420

DigiKey Part Number
1742-MM420-ND
Manufacturer
Manufacturer Product Number
MM420
Description
DIGITAL MULTIMETER TRMS AUTO 600
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Manufacturer
Klein Tools, Inc.
Functions, Extra
Continuity, Diode Test
Packaging
Bulk
Features
Auto Off, Backlight, Hold, Min/Max
Part Status
Active
Ranging
Auto
Style
Handheld
Response
True RMS
Type
Digital (DMM)
Ratings
CAT III 600V
Display Type
LCD
Includes
Battery, Cables, Case, Manual
Display Count
4000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥603.79000¥603.79
5¥576.35200¥2,881.76
10¥564.93200¥5,649.32
25¥550.18320¥13,754.58
50¥539.28140¥26,964.07
100¥537.38770¥53,738.77
Manufacturers Standard Package