
Category | Mounting Type Through Hole |
Manufacturer Rubycon | Voltage - Rated 400V |
Series | Tolerance ±20% |
Packaging Bulk | Applications General Purpose |
Part Status Active | Quantity 33 Pieces (11 Values - 3 Each) |
Kit Type Aluminum | Packages Included Radial, Can |
Capacitance Range 4.7µF ~ 22µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.74000 | ¥261.74 |
| 10 | ¥227.36000 | ¥2,273.60 |
| Part Number | Description | Quantity |
|---|---|---|
| 400AX4.7MEFC8X9 | CAP ALUM 4.7UF 20% 400V RADIAL | 3 |
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| 400AX15MEFC10X16 | CAP ALUM 15UF 20% 400V RADIAL TH | 3 |
| 400AX6.8MEFC8X10.8 | CAP ALUM 6.8UF 20% 400V RADIAL | 3 |
| 400AX8.2MEFC10X9 | CAP ALUM 8.2UF 20% 400V RADIAL | 3 |







