
400AX6.8MEFC8X10.8 | |
|---|---|
DigiKey Part Number | 1189-2277-ND |
Manufacturer | |
Manufacturer Product Number | 400AX6.8MEFC8X10.8 |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400AX6.8MEFC8X10.8 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.484" (12.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.13500 | ¥41.35 |
| 50 | ¥3.10120 | ¥155.06 |
| 100 | ¥2.77290 | ¥277.29 |
| 500 | ¥2.20808 | ¥1,104.04 |
| 2,000 | ¥1.88151 | ¥3,763.02 |
| 4,000 | ¥1.75831 | ¥7,033.24 |
| 6,000 | ¥1.69615 | ¥10,176.90 |


