6.8 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,744 In Stock | 1 : ¥6.01000 Bulk | Bulk | Active | 6.8 µF | ±20% | 400 V | - | 20000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 85 mA @ 120 Hz | 161 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
1,720 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.47614 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 36 mA @ 120 Hz | 61.2 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,109 In Stock | 1 : ¥0.90000 Cut Tape (CT) 2,000 : ¥0.49256 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 40 mA @ 120 Hz | 68 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,999 In Stock | 1 : ¥0.99000 Cut Tape (CT) 2,000 : ¥0.55003 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 40 mA @ 120 Hz | 68 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,229 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.74705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 41.3 mA @ 120 Hz | 70 mA @ 100 kHz | 2.8 Ohms | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
8,454 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.48706 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 33 mA @ 120 Hz | 51.15 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.157" Dia (4.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
2,917 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | 6.8 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 33 mA @ 120 Hz | 51.15 mA @ 100 kHz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
17,446 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | 6.8 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 35 mA @ 120 Hz | 54.25 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
2,246 In Stock | 1 : ¥2.46000 Bulk | Bulk | Not For New Designs | 6.8 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 55 mA @ 120 Hz | 110 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
2,037 In Stock | 1 : ¥2.46000 Bulk | Bulk | Not For New Designs | 6.8 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 55 mA @ 120 Hz | 110 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
3,088 In Stock | 1 : ¥2.54000 Cut Tape (CT) 2,000 : ¥0.58537 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 6.8 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 55 mA @ 120 Hz | 110 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
8,741 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥0.81581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 25 mA @ 120 Hz | 42.5 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.228" (5.80mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
22,925 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,000 : ¥0.95754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 6.8 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 71.25 mA @ 120 Hz | 95 mA @ 100 kHz | 1.8 Ohms | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
7,110 In Stock | 1 : ¥4.43000 Cut Tape (CT) 800 : ¥2.52848 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 127.5 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | - | Through Hole | Radial, Can | |||
1,720 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | 6.8 µF | ±20% | 250 V | - | 15000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 68 mA @ 120 Hz | 129 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
43,766 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.59138 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 6.8 µF | ±20% | 250 V | - | 15000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 68 mA @ 120 Hz | 129.2 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
1,749 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 6.8 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 280 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
3,736 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | 6.8 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.484" (12.30mm) | - | Through Hole | Radial, Can | |||
30,034 In Stock | 1 : ¥6.40000 Cut Tape (CT) 500 : ¥2.55524 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 280 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,076 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | 6.8 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 105 mA @ 120 Hz | 210 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
5,619 In Stock | 1 : ¥7.22000 Cut Tape (CT) 500 : ¥3.02974 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 540 mA @ 2.9 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.827" (21.00mm) | - | Through Hole | Radial, Can | |||
1,383 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 6.8 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 540 mA @ 2.9 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.827" (21.00mm) | - | Through Hole | Radial, Can | |||
211 In Stock | 1 : ¥33.90000 Bulk | Bulk | Active | 6.8 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | - | - | 0.248" Dia x 0.512" L (6.30mm x 13.00mm) | - | - | Through Hole | Axial, Can | |||
2,000 In Stock | 1,000 : ¥0.93504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 23 mA @ 120 Hz | 39.1 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.228" (5.80mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,970 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.63212 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 37.5 mA @ 120 Hz | 75 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |