Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,802 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 205 mA @ 20 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,224 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥1.88117 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 205 mA @ 20 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,941 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 1.5 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 245 mA @ 13 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,687 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 320 mA @ 9 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
1,715 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | 3.3 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 400 mA @ 6 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can | |||
5,613 In Stock | 1 : ¥7.22000 Cut Tape (CT) 500 : ¥3.02974 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 540 mA @ 2.9 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.827" (21.00mm) | - | Through Hole | Radial, Can | |||
1,313 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 6.8 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 540 mA @ 2.9 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.827" (21.00mm) | - | Through Hole | Radial, Can | |||
1,415 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | 15 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 660 mA @ 1.3 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.024" (26.00mm) | - | Through Hole | Radial, Can | |||
987 In Stock | 1 : ¥12.40000 Cut Tape (CT) 250 : ¥6.52708 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 740 mA @ 900 Hz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.024" (26.00mm) | - | Through Hole | Radial, Can | |||
386 In Stock | 1 : ¥12.40000 Bulk | Bulk | Active | 22 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 740 mA @ 900 Hz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.024" (26.00mm) | - | Through Hole | Radial, Can | |||
1,971 In Stock | 1 : ¥6.32000 Cut Tape (CT) 500 : ¥2.53324 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 320 mA @ 9 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
704 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.81747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 µF | ±20% | 50 V | - | - | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 205 mA @ 20 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,120 In Stock | 1 : ¥6.40000 Cut Tape (CT) 500 : ¥2.70136 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 480 mA @ 4.2 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.827" (21.00mm) | - | Through Hole | Radial, Can | |||
873 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | 4.7 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 480 mA @ 4.2 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.827" (21.00mm) | - | Through Hole | Radial, Can | |||
1,744 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥2.60876 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3.3 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 400 mA @ 6 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can | |||
895 In Stock | 1 : ¥7.88000 Cut Tape (CT) 500 : ¥3.53510 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 600 mA @ 2 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.827" (21.00mm) | - | Through Hole | Radial, Can | |||
506 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 600 mA @ 2 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.024" (26.00mm) | - | Through Hole | Radial, Can | |||
1,470 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥3.66760 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 15 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 660 mA @ 1.3 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.024" (26.00mm) | - | Through Hole | Radial, Can | |||
35 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | 33 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 800 mA @ 600 Hz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can | |||
40 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | 47 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 1.02 A @ 420 Hz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
101 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥1.88117 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1.5 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 245 mA @ 13 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
946 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.81747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1.5 µF | ±20% | 50 V | - | - | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 245 mA @ 13 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,600 : ¥2.32617 Bulk | Bulk | Active | 4.7 µF | ±20% | 50 V | - | - | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 480 mA @ 4.2 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 600 : ¥2.70128 Bulk | Bulk | Active | 4.7 µF | ±20% | 50 V | - | - | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 480 mA @ 4.2 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥3.11922 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | - | -40°C ~ 85°C | Bi-Polar | - | Audio | - | 600 mA @ 2 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can |