UDB1H1R5MPM | |
---|---|
DigiKey Part Number | 493-14956-ND |
Manufacturer | |
Manufacturer Product Number | UDB1H1R5MPM |
Description | CAP ALUM 1.5UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H1R5MPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 245 mA @ 13 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.90800 | ¥39.08 |
50 | ¥3.29200 | ¥164.60 |
100 | ¥2.68040 | ¥268.04 |
500 | ¥2.23392 | ¥1,116.96 |
1,000 | ¥1.88117 | ¥1,881.17 |
3,000 | ¥1.76359 | ¥5,290.77 |
6,000 | ¥1.64602 | ¥9,876.12 |