UDB1H010MPM1TD | |
---|---|
DigiKey Part Number | 493-13355-1-ND - Cut Tape (CT) 493-13355-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UDB1H010MPM1TD |
Description | CAP ALUM 1UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H010MPM1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 205 mA @ 20 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.90800 | ¥39.08 |
50 | ¥3.29220 | ¥164.61 |
100 | ¥2.68050 | ¥268.05 |
500 | ¥2.23408 | ¥1,117.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.88129 | ¥1,881.29 |
2,000 | ¥1.76369 | ¥3,527.38 |
5,000 | ¥1.64613 | ¥8,230.65 |
10,000 | ¥1.58733 | ¥15,873.30 |
25,000 | ¥1.52854 | ¥38,213.50 |
50,000 | ¥1.49915 | ¥74,957.50 |