1 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,852 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.82176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 45 mA @ 120 Hz | 60 mA @ 100 kHz | 3 Ohms | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
36,860 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.47614 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 13 mA @ 120 Hz | 22.1 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
7,376 In Stock | 1 : ¥0.89000 Cut Tape (CT) 2,000 : ¥0.49256 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 17 mA @ 120 Hz | 28.9 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
30,441 In Stock | 1 : ¥0.99000 Cut Tape (CT) 2,000 : ¥0.52540 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 13 mA @ 120 Hz | 22.1 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,139 In Stock | 1 : ¥0.99000 Cut Tape (CT) 2,000 : ¥0.55003 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 17 mA @ 120 Hz | 28.9 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4,005 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.63212 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 11.28 mA @ 120 Hz | 24 mA @ 100 kHz | 4.31 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
30,543 In Stock 65,000 Factory | 1 : ¥1.40000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | 165.79Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 13 mA @ 120 Hz | 29.9 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
18,371 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.74705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 35.4 mA @ 120 Hz | 60 mA @ 100 kHz | 2.9 Ohms | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
5,994 In Stock | 1 : ¥1.40000 Cut Tape (CT) 1,500 : ¥0.74705 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 17 mA @ 120 Hz | 28.9 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,597 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.29915 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 100 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15 mA @ 120 Hz | 21.75 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,884 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.88661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 7 mA @ 120 Hz | - | 20.381 Ohms | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
270,456 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 mA @ 120 Hz | 15 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
24,088 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | 1 µF | ±20% | 100 V | 1.85Ohm @ 100kHz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 52.5 mA @ 120 Hz | 105 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
13,978 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12 mA @ 120 Hz | 24 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
10,346 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.83736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 32.45 mA @ 120 Hz | 55 mA @ 100 kHz | 4.5 Ohms | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
16,835 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.90303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.2 mA @ 120 Hz | 9.3 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
25,500 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.33747 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10 mA @ 120 Hz | 15 mA @ 10 kHz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
92,424 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.36302 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21 mA @ 120 Hz | 31.5 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
30,320 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | 1 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15 mA @ 120 Hz | 22.5 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
78,279 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | 1 µF | ±20% | 100 V | 165.786Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 18 mA @ 120 Hz | 30.6 mA @ 50 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
53,931 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.5 mA @ 120 Hz | 30 mA @ 100 kHz | 4 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,973 In Stock | 1 : ¥1.89000 Box | Box | Active | 1 µF | ±20% | 50 V | 2.4Ohm @ 100kHz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 16 mA @ 120 Hz | 40 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
13,035 In Stock 59,000 Factory | 1 : ¥1.97000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | 165.79Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13 mA @ 120 Hz | 29.9 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
67,569 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | 165.786Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 mA @ 120 Hz | 14 mA @ 100 kHz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
16,041 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 10 mA @ 120 Hz | 15 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |