UDB1H6R8MHM1TO | ||
---|---|---|
DigiKey Part Number | 493-13363-1-ND - Cut Tape (CT) 493-13363-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UDB1H6R8MHM1TO | |
Description | CAP ALUM 6.8UF 20% 50V RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UDB1H6R8MHM1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 540 mA @ 2.9 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.19700 | ¥51.97 |
50 | ¥4.54460 | ¥227.23 |
100 | ¥3.70320 | ¥370.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.02974 | ¥1,514.87 |
1,000 | ¥2.60893 | ¥2,608.93 |
2,500 | ¥2.44057 | ¥6,101.43 |
5,000 | ¥2.31435 | ¥11,571.75 |
12,500 | ¥2.19316 | ¥27,414.50 |
25,000 | ¥2.14603 | ¥53,650.75 |