UDB1H010MPM | |
---|---|
DigiKey Part Number | 493-14955-ND |
Manufacturer | |
Manufacturer Product Number | UDB1H010MPM |
Description | CAP ALUM 1UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H010MPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 205 mA @ 20 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.90800 | ¥39.08 |
50 | ¥3.29220 | ¥164.61 |
100 | ¥2.68050 | ¥268.05 |
500 | ¥2.23408 | ¥1,117.04 |
1,000 | ¥1.88129 | ¥1,881.29 |
3,000 | ¥1.76370 | ¥5,291.10 |
6,000 | ¥1.64612 | ¥9,876.72 |