UDB1H220MHM1TN | |
---|---|
DigiKey Part Number | 493-13359-1-ND - Cut Tape (CT) 493-13359-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UDB1H220MHM1TN |
Description | CAP ALUM 22UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H220MHM1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 740 mA @ 900 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥9.30200 | ¥93.02 |
50 | ¥8.48580 | ¥424.29 |
100 | ¥6.95210 | ¥695.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.52752 | ¥1,631.88 |
500 | ¥5.54840 | ¥2,774.20 |
750 | ¥5.22192 | ¥3,916.44 |
1,250 | ¥4.89558 | ¥6,119.47 |
2,500 | ¥4.56922 | ¥11,423.05 |
6,250 | ¥4.40602 | ¥27,537.62 |
12,500 | ¥4.16124 | ¥52,015.50 |