Aluminum Capacitor Kit 100µF ~ 470µF 6.3 ~ 35V Through Hole 66 Pieces (22 Values - 3 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POWER-KIT-2

DigiKey Part Number
1189-3967-KIT-ND
Manufacturer
Manufacturer Product Number
POWER-KIT-2
Description
SECONDARY POWER SUPPLY KIT
Customer Reference
Detailed Description
Aluminum Capacitor Kit 100µF ~ 470µF 6.3 ~ 35V Through Hole 66 Pieces (22 Values - 3 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Rubycon
Voltage - Rated
6.3 ~ 35V
Series
Tolerance
±20%
Packaging
Case
Applications
General Purpose
Part Status
Active
Quantity
66 Pieces (22 Values - 3 Each)
Kit Type
Aluminum
Packages Included
Radial, Can
Capacitance Range
100µF ~ 470µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥286.22000¥286.22
10¥248.66300¥2,486.63
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
6.3ZLJ470M6.3X11CAP ALUM 470UF 20% 6.3V RADIAL3
35ZLH470MEFC10X16CAP ALUM 470UF 20% 35V RADIAL TH3
25YXM100MEFR6.3X11CAP ALUM 100UF 20% 25V RADIAL TH3
35ZLH330MEFC10X12.5CAP ALUM 330UF 20% 35V RADIAL TH3
16YXM220MEFR8X11.5CAP ALUM 220UF 20% 16V RADIAL TH3
Show More