
Category | Mounting Type Through Hole |
Manufacturer Rubycon | Voltage - Rated 16 ~ 35V |
Series | Tolerance ±20% |
Packaging Bulk | Applications General Purpose |
Part Status Active | Quantity 54 Pieces (18 Values - 3 Each) |
Kit Type Aluminum | Packages Included Radial, Can |
Capacitance Range 820µF ~ 4.7mF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥593.44000 | ¥593.44 |
| 10 | ¥515.42800 | ¥5,154.28 |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 3 |
| 35ZLR56MEFC5X11 | CAP ALUM 56UF 20% 35V RADIAL | 3 |
| 25ZLR82MEFC5X11 | CAP ALUM 82UF 20% 25V RADIAL | 3 |
| 16ZLR330MEFC6.3X11 | CAP ALUM 330UF 20% 16V RADIAL | 3 |
| 16ZLR150MEFC5X11 | CAP ALUM 150UF 20% 16V RADIAL | 3 |






