
16ZLR330MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-16ZLR330MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR330MEFC6.3X11 |
Description | CAP ALUM 330UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 341 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 620 mA @ 100 kHz |
Part Status Active | Impedance 92 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ330M6.3X11 | Rubycon | 2,000 | 1189-4156-ND | ¥2.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.82100 | ¥38.21 |
| 50 | ¥2.85960 | ¥142.98 |
| 100 | ¥2.55450 | ¥255.45 |
| 500 | ¥2.02692 | ¥1,013.46 |
| 2,000 | ¥1.72214 | ¥3,444.28 |
| 4,000 | ¥1.60712 | ¥6,428.48 |
| 6,000 | ¥1.54909 | ¥9,294.54 |


