
35ZLR56MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-35ZLR56MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLR56MEFC5X11 |
Description | CAP ALUM 56UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.18400 | ¥31.84 |
| 50 | ¥2.36680 | ¥118.34 |
| 100 | ¥2.10640 | ¥210.64 |
| 500 | ¥1.65864 | ¥829.32 |
| 1,000 | ¥1.51721 | ¥1,517.21 |
| 3,000 | ¥1.34021 | ¥4,020.63 |
| 6,000 | ¥1.25244 | ¥7,514.64 |


