FLM ENG KIT 22 | ||
---|---|---|
DigiKey Part Number | 399-13346-ND | |
Manufacturer | ||
Manufacturer Product Number | FLM ENG KIT 22 | |
Description | CAP KIT FILM 470PF-4.7UF 65PCS | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Film Capacitor Kit 470pF ~ 4.7µF 500VAC, 700VAC, 160 ~ 2000 V (2kV) Through Hole 65 Pieces (Assorted Per Value) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Film | |
Capacitance Range | 470pF ~ 4.7µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 500VAC, 700VAC, 160 ~ 2000 V (2kV) | |
Tolerance | ±5%, ±10% | |
Applications | RF, Microwave, High Frequency | |
Features | Derating Recommended | |
Quantity | 65 Pieces (Assorted Per Value) | |
Packages Included | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.12000 | ¥229.12 |
10 | ¥198.91200 | ¥1,989.12 |