IEC-5X20MM-FAST-KIT | |
---|---|
DigiKey Part Number | 283-IEC-5X20MM-FAST-KIT-ND |
Manufacturer | |
Manufacturer Product Number | IEC-5X20MM-FAST-KIT |
Description | KIT IEC 5X20MM FAST ACTING FUSE |
Customer Reference | |
Detailed Description | Cartridge, Ceramic, Cartridge Glass Fuse Kit 0.1 ~ 6.3A 250VAC Holder 90 Pieces (18 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Cartridge, Ceramic, Cartridge Glass | |
Response Time | Fast Blow | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 0.1 ~ 6.3A | |
Quantity | 90 Pieces (18 Values - 5 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 5mm x 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.96000 | ¥722.96 |
10 | ¥627.56000 | ¥6,275.60 |