PTC Resettable Fuse Kit 30VDC, 60VDC Through Hole 80 Pieces (16 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

283-PTR-KIT

DigiKey Part Number
283-PTR-KIT-ND
Manufacturer
Manufacturer Product Number
283-PTR-KIT
Description
KIT PTC RESETTABLE 30V-60V RADIA
Customer Reference
Detailed Description
PTC Resettable Fuse Kit 30VDC, 60VDC Through Hole 80 Pieces (16 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
30VDC, 60VDC
Manufacturer
Eaton - Electronics Division
Quantity
80 Pieces (16 Values - 5 Each)
Packaging
Case
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Packages Included
Radial, Disc
Kit Type
PTC Resettable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.71000¥146.71
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
6707TECOMP STORAGE PLAS 8.88"LX4.13"W1
PTR060V0075-BKPTC RESET FUSE 60V 750MA RADIAL5
PTR030V0110-BKPTC RESET FUSE 30V 1.1A RADIAL5
PTR060V0110-BKPTC RESET FUSE 60V 1.1A RADIAL5
PTR060V0300-BKPTC RESET FUSE 60V 3A RADIAL5
Show More