Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0075-BK

DigiKey Part Number
PTR060V0075-BK-ND
Manufacturer
Manufacturer Product Number
PTR060V0075-BK
Description
PTC RESET FUSE 60V 750MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
6.3 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
250 mOhms
Series
Resistance - Post Trip (R1) (Max)
600 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.409" Dia x 0.122" T (10.40mm x 3.10mm)
Current - Hold (Ih) (Max)
750 mA
Height - Seated (Max)
0.598" (15.20mm)
Current - Trip (It)
1.5 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
5¥2.76200¥13.81
10¥2.53900¥25.39
50¥2.10720¥105.36
100¥1.94510¥194.51
250¥1.74860¥437.15
500¥1.61314¥806.57
1,000¥1.48777¥1,487.77
5,000¥1.23110¥6,155.50
Manufacturers Standard Package