Film Capacitor Kit 10000pF ~ 1µF 310V Through Hole 16 Pieces (8 Values - 2 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Capacitor Kit 10000pF ~ 1µF 310V Through Hole 16 Pieces (8 Values - 2 Each)
Cornell Dubilier CDE Capacitor Kits | Datasheet Preview

MKP1-KIT

DigiKey Part Number
1572-MKP1-KIT-ND
Manufacturer
Manufacturer Product Number
MKP1-KIT
Description
MKP FILM CAP KIT
Customer Reference
Detailed Description
Film Capacitor Kit 10000pF ~ 1µF 310V Through Hole 16 Pieces (8 Values - 2 Each)
Product Attributes
Filter Similar Products
Category
Voltage - Rated
310V
Manufacturer
Cornell Dubilier Knowles
Tolerance
±10%
Series
Applications
EMI, RFI Suppression
Packaging
Case
Features
X2 Safety Rated
Part Status
Active
Quantity
16 Pieces (8 Values - 2 Each)
Kit Type
Film
Packages Included
Radial
Capacitance Range
10000pF ~ 1µF
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.06000¥166.06
10¥144.30300¥1,443.03
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
104MKP275KCAP FILM 0.1UF 10% 310VAC RADIAL2
105MKP275KGCAP FILM 1UF 10% 310VAC RADIAL2
105MKP275KCAP FILM 1UF 10% 310VAC RADIAL2
224MKP275KCAP FILM 0.22UF 10% 310VAC RAD2
103MKP275KECAP FILM 10000PF 10% 310VAC RAD2
Show More