
Category | Mounting Type Through Hole |
Manufacturer TDK | Voltage - Rated 760 ~ 1500V (1.5kV) |
Series | Tolerance ±5%, ±10%, ±20% |
Packaging Bulk | Applications Automotive; EMI, RFI Suppression |
Part Status Active | Features AEC-Q200, X1/Y1/X2/Y2 Safety Rated |
Kit Type Film | Quantity 39 Pieces (13 Values - 3 Each) |
Capacitance Range 1000pF ~ 1µF | Packages Included Radial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.51000 | ¥205.51 |
| 10 | ¥178.57400 | ¥1,785.74 |
| Part Number | Description | Quantity |
|---|---|---|
| B32021A3222M026 | FILM CAP Y2 MKP 2.2 NF 20% 300VA | 3 |
| B32021A3472M026 | FILM CAP Y2 MKP 4.7NF 20% 300VAC | 3 |
| B32921C3473K026 | FILM CAP MKP X2 0.047UF 10% 305V | 3 |
| B32021A3103M026 | FILM CAP Y2 MKP 10 NF 20% 300VAC | 3 |
| B81123C1222M026 | FILM CAP MKP Y1 2.2NF 20% 500VAC | 3 |





