
B32021A3103M026 | |
|---|---|
DigiKey Part Number | 495-B32021A3103M026-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3103M026 |
Description | FILM CAP Y2 MKP 10 NF 20% 300VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins - Long Leads |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.76400 | ¥47.64 |
| 50 | ¥3.69840 | ¥184.92 |
| 100 | ¥3.37090 | ¥337.09 |
| 500 | ¥2.81692 | ¥1,408.46 |
| 1,000 | ¥2.64557 | ¥2,645.57 |
| 3,000 | ¥2.43408 | ¥7,302.24 |
| 5,000 | ¥2.35586 | ¥11,779.30 |


