
B32021A3472M026 | |
|---|---|
DigiKey Part Number | 495-B32021A3472M026-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3472M026 |
Description | FILM CAP Y2 MKP 4.7NF 20% 300VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins - Long Leads |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.12700 | ¥41.27 |
| 50 | ¥3.17740 | ¥158.87 |
| 100 | ¥2.88710 | ¥288.71 |
| 500 | ¥2.39516 | ¥1,197.58 |
| 1,000 | ¥2.24324 | ¥2,243.24 |
| 3,000 | ¥2.05554 | ¥6,166.62 |
| 5,000 | ¥1.98611 | ¥9,930.55 |


