2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32021A3222M026

DigiKey Part Number
495-B32021A3222M026-ND
Manufacturer
Manufacturer Product Number
B32021A3222M026
Description
FILM CAP Y2 MKP 2.2 NF 20% 300VA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins - Long Leads
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,127
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥3.72100¥37.21
50¥2.85640¥142.82
100¥2.58840¥258.84
500¥2.13624¥1,068.12
2,000¥1.88174¥3,763.48
4,000¥1.78718¥7,148.72
6,000¥1.73978¥10,438.68
Manufacturers Standard Package