1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105MKP275KG

DigiKey Part Number
1572-1018-ND
Manufacturer
Manufacturer Product Number
105MKP275KG
Description
CAP FILM 1UF 10% 310VAC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.354" W (26.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.681" (17.30mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,823
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥8.79100¥87.91
50¥7.02120¥351.06
100¥6.47290¥647.29
500¥5.54734¥2,773.67
1,000¥5.26088¥5,260.88
2,500¥4.95832¥12,395.80
5,000¥4.77592¥23,879.60
Manufacturers Standard Package