
SLPX-1-KIT | |
|---|---|
DigiKey Part Number | 338-SLPX-1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SLPX-1-KIT |
Description | SNAP IN CAP KIT UNDER 100V SLPX |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 3900µF ~ 56000µF 16 ~ 63V Through Hole 30 Pieces (15 Values - 2 Each) |
Category | Mounting Type Through Hole |
Manufacturer Cornell Dubilier Knowles | Voltage - Rated 16 ~ 63V |
Series | Tolerance ±20% |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 30 Pieces (15 Values - 2 Each) |
Kit Type Aluminum | Packages Included Radial, Can - Snap-In |
Capacitance Range 3900µF ~ 56000µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥827.33000 | ¥827.33 |
| 10 | ¥718.49700 | ¥7,184.97 |
| Part Number | Description | Quantity |
|---|---|---|
| 6557HM | COMP STORAGE PLAS 13.69"LX8.19"W | 1 |
| SLPX103M050E7P3 | CAP ALUM 10000UF 20% 50V SNAP TH | 2 |
| SLPX103M063E9P3 | CAP ALUM 10000UF 20% 63V SNAP TH | 2 |
| SLPX472M050C3P3 | CAP ALUM 4700UF 20% 50V SNAP TH | 2 |
| SLPX682M063C9P3 | CAP ALUM 6800UF 20% 63V SNAP TH | 2 |

