10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 46mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX103M050E7P3

DigiKey Part Number
338-1568-ND
Manufacturer
Manufacturer Product Number
SLPX103M050E7P3
Description
CAP ALUM 10000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 46mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.08 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.35 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.575" (40.00mm)
ESR (Equivalent Series Resistance)
46mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50USC10000MEFCSN30X40Rubycon511189-50USC10000MEFCSN30X40-ND¥80.63000Similar
In-Stock: 2,585
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.78000¥50.78
10¥35.28000¥352.80
50¥28.85560¥1,442.78
100¥26.83200¥2,683.20
500¥23.35794¥11,678.97
1,000¥22.26589¥22,265.89
2,500¥21.10166¥52,754.15
Manufacturers Standard Package