4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX472M050C3P3

DigiKey Part Number
338-1627-ND
Manufacturer
Manufacturer Product Number
SLPX472M050C3P3
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.07 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.84 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
99mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,679
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
10¥22.13900¥221.39
50¥17.76560¥888.28
100¥16.38700¥1,638.70
500¥14.01946¥7,009.73
1,000¥13.27483¥13,274.83
2,500¥12.48085¥31,202.12
5,000¥11.99752¥59,987.60
Manufacturers Standard Package