TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27710DR

DigiKey Part Number
296-52844-2-ND - Tape & Reel (TR)
296-52844-1-ND - Cut Tape (CT)
296-52844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27710DR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27710DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.5V, 1.6V
Current - Peak Output (Source, Sink)
500mA, 1A
Input Type
-
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
40ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.15000¥12.15
10¥8.86300¥88.63
25¥8.03440¥200.86
100¥7.12610¥712.61
250¥6.69320¥1,673.30
500¥6.43194¥3,215.97
1,000¥6.21713¥6,217.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.99032¥14,975.80
5,000¥5.85356¥29,267.80
7,500¥5.78513¥43,388.47
12,500¥5.70928¥71,366.00
Manufacturers Standard Package