
LMR36015ARNXR | |
|---|---|
DigiKey Part Number | 296-LMR36015ARNXRTR-ND - Tape & Reel (TR) 296-LMR36015ARNXRCT-ND - Cut Tape (CT) 296-LMR36015ARNXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015ARNXR |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015ARNXR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36015AQRNXRQ1 | Texas Instruments | 617 | 296-LMR36015AQRNXRQ1CT-ND | ¥29.37000 | Parametric Equivalent |
| LMR36015SARNXR | Texas Instruments | 7,250 | 296-LMR36015SARNXRCT-ND | ¥32.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.34000 | ¥25.34 |
| 10 | ¥18.90800 | ¥189.08 |
| 25 | ¥17.30040 | ¥432.51 |
| 100 | ¥15.53050 | ¥1,553.05 |
| 250 | ¥14.68660 | ¥3,671.65 |
| 500 | ¥14.38274 | ¥7,191.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.24171 | ¥39,725.13 |
| 6,000 | ¥12.98857 | ¥77,931.42 |




