
TPS78401DBVR | |
|---|---|
DigiKey Part Number | 296-TPS78401DBVRTR-ND - Tape & Reel (TR) 296-TPS78401DBVRCT-ND - Cut Tape (CT) 296-TPS78401DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78401DBVR |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78401DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB ~ 30dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.3V @ 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.63000 | ¥6.63 |
| 10 | ¥4.70000 | ¥47.00 |
| 25 | ¥4.21840 | ¥105.46 |
| 100 | ¥3.69390 | ¥369.39 |
| 250 | ¥3.44292 | ¥860.73 |
| 500 | ¥3.29142 | ¥1,645.71 |
| 1,000 | ¥3.16680 | ¥3,166.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.01290 | ¥9,038.70 |
| 6,000 | ¥2.93755 | ¥17,625.30 |
| 9,000 | ¥2.89985 | ¥26,098.65 |
| 15,000 | ¥2.85805 | ¥42,870.75 |
| 21,000 | ¥2.83362 | ¥59,506.02 |
| 30,000 | ¥2.81013 | ¥84,303.90 |








