IR2302STRPBF | ||
---|---|---|
DigiKey Part Number | 448-IR2302STRPBFTR-ND - Tape & Reel (TR) 448-IR2302STRPBFCT-ND - Cut Tape (CT) 448-IR2302STRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IR2302STRPBF | |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | IR2302STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 130ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.28000 | ¥13.28 |
10 | ¥11.87300 | ¥118.73 |
25 | ¥11.26920 | ¥281.73 |
100 | ¥9.25670 | ¥925.67 |
250 | ¥8.65304 | ¥2,163.26 |
500 | ¥7.64686 | ¥3,823.43 |
1,000 | ¥6.03700 | ¥6,037.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.63453 | ¥14,086.32 |
5,000 | ¥5.35280 | ¥26,764.00 |
12,500 | ¥5.15157 | ¥64,394.63 |