
IRS2301STRPBF | |
|---|---|
DigiKey Part Number | 448-IRS2301STRPBFTR-ND - Tape & Reel (TR) 448-IRS2301STRPBFCT-ND - Cut Tape (CT) 448-IRS2301STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2301STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2301STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 130ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.00000 | ¥10.00 |
| 10 | ¥7.23800 | ¥72.38 |
| 25 | ¥6.53920 | ¥163.48 |
| 100 | ¥5.76820 | ¥576.82 |
| 250 | ¥5.40076 | ¥1,350.19 |
| 500 | ¥5.17926 | ¥2,589.63 |
| 1,000 | ¥4.99681 | ¥4,996.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.80432 | ¥12,010.80 |
| 5,000 | ¥4.68829 | ¥23,441.45 |
| 7,500 | ¥4.63019 | ¥34,726.42 |
| 12,500 | ¥4.56582 | ¥57,072.75 |
| 17,500 | ¥4.52820 | ¥79,243.50 |











