TMCS1107A1UQDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TMCS1107A1UQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1107A1UQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1107A1UQDRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMCS1107A1UQDRQ1 | |
Description | SENSOR CURRENT HALL EFFECT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.46000 | ¥35.46 |
10 | ¥26.58200 | ¥265.82 |
25 | ¥23.62960 | ¥590.74 |
50 | ¥22.44920 | ¥1,122.46 |
100 | ¥21.85820 | ¥2,185.82 |
500 | ¥18.31374 | ¥9,156.87 |
1,000 | ¥17.13217 | ¥17,132.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.01057 | ¥30,026.42 |
5,000 | ¥11.59641 | ¥57,982.05 |