DRV8872DDAR | ||
---|---|---|
DigiKey Part Number | 296-42661-2-ND - Tape & Reel (TR) 296-42661-1-ND - Cut Tape (CT) 296-42661-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8872DDAR | |
Description | IC MOTOR DRVR UNIPLR 8SO PWRPAD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Unipolar Motor Driver NMOS PWM 8-SO PowerPad | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8872DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.6A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 6.5V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.11000 | ¥19.11 |
10 | ¥17.17800 | ¥171.78 |
25 | ¥16.20440 | ¥405.11 |
100 | ¥13.80690 | ¥1,380.69 |
250 | ¥12.96448 | ¥3,241.12 |
500 | ¥11.34390 | ¥5,671.95 |
1,000 | ¥9.39915 | ¥9,399.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.75096 | ¥21,877.40 |
5,000 | ¥8.42686 | ¥42,134.30 |