
PE-1210CCMC601STS | |
|---|---|
DigiKey Part Number | 553-PE-1210CCMC601STSTR-ND - Tape & Reel (TR) 553-PE-1210CCMC601STSCT-ND - Cut Tape (CT) 553-PE-1210CCMC601STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1210CCMC601STS |
Description | CMC 1A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-1210CCMC601STS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.42000 | ¥6.42 |
| 10 | ¥5.24600 | ¥52.46 |
| 25 | ¥4.85560 | ¥121.39 |
| 50 | ¥4.57700 | ¥228.85 |
| 100 | ¥4.31510 | ¥431.51 |
| 250 | ¥3.99208 | ¥998.02 |
| 500 | ¥3.76398 | ¥1,881.99 |
| 1,000 | ¥3.55050 | ¥3,550.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.23385 | ¥9,701.55 |
| 6,000 | ¥3.04992 | ¥18,299.52 |
| 9,000 | ¥2.94731 | ¥26,525.79 |
| 15,000 | ¥2.90074 | ¥43,511.10 |











