DRV8872EVM | ||
---|---|---|
DigiKey Part Number | 296-43185-ND | |
Manufacturer | ||
Manufacturer Product Number | DRV8872EVM | |
Description | EVALUATION MODULE DRV8872 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DRV8872 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | DRV8872 | |
Primary Attributes | Single-H-Bridge Driver | |
Supplied Contents | Board(s) | |
Secondary Attributes | Potentiometer Speed Control | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.10000 | ¥495.10 |